Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD210T4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel31Y2623
Re-Reel50AC6103RL
Cut Tape50AC6103
Your Part Number
5,013 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.324 | $0.00 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.080 |
| 10+ | $0.706 |
| 15+ | $0.652 |
| 25+ | $0.597 |
| 50+ | $0.543 |
| 125+ | $0.488 |
| 250+ | $0.478 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.324 |
| 5000+ | $0.318 |
| 7500+ | $0.299 |
| 12500+ | $0.284 |
| 25000+ | $0.270 |
| 62500+ | $0.261 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD210T4GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel31Y2623
Re-Reel50AC6103RL
Cut Tape50AC6103
Transistor PolarityPNP
Collector Emitter Voltage Max25V
Continuous Collector Current5A
Power Dissipation1.4W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency65MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
5A
Transistor Case Style
TO-252 (DPAK)
No. of Pins
4Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Power Dissipation
1.4W
Transistor Mounting
Surface Mount
Transition Frequency
65MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MJD210T4G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
