Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.307 |
| 3000+ | $0.302 |
| 6000+ | $0.284 |
| 12000+ | $0.270 |
| 18000+ | $0.256 |
| 30000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$767.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD200T4GCopy
Newark Part No.45J1486
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current5A
Power Dissipation12.5W
Power Dissipation Pd12.5W
DC Collector Current5A
DC Current Gain hFE70hFE
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transition Frequency65MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
12.5W
DC Collector Current
5A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Continuous Collector Current
5A
Power Dissipation Pd
12.5W
DC Current Gain hFE
70hFE
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
65MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJD200T4G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
