Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ2955G.Copy
Newark Part No.29AC8320
Product RangeMJxxxx Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.350 |
| 200+ | $3.170 |
| 300+ | $2.980 |
| 500+ | $2.800 |
| 1000+ | $2.630 |
| 2500+ | $2.590 |
| 5000+ | $2.540 |
Price for:Each
Minimum: 100
Multiple: 100
$335.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ2955G.Copy
Newark Part No.29AC8320
Product RangeMJxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current15A
Power Dissipation Pd115W
Power Dissipation115W
DC Collector Current15A
Transistor MountingThrough Hole
DC Current Gain hFE2.5hFE
Transistor Case StyleTO-3
No. of Pins2Pins
Transition Frequency2.5MHz
DC Current Gain hFE Min2.5hFE
Operating Temperature Max200°C
Qualification-
Product RangeMJxxxx Series
SVHCLead (25-Jun-2025)
Product Overview
The MJ2955G is a -60V Silicon PNP Bipolar Complementary Power Transistor designed for general purpose switching and amplifier applications.
- Excellent safe operating area
- DC Current gain(hFE = 20 to 70 at Ic = 4ADC)
- Collector-emitter saturation voltage(Vce (sat) = 1.1VDC maximum at Ic = 4ADC)
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
115W
DC Collector Current
15A
DC Current Gain hFE
2.5hFE
No. of Pins
2Pins
DC Current Gain hFE Min
2.5hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
15A
Power Dissipation
115W
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
Transition Frequency
2.5MHz
Operating Temperature Max
200°C
Product Range
MJxxxx Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for MJ2955G.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
