Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11015GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26K4504
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $6.260 |
| 25+ | $6.130 |
| 50+ | $6.010 |
| 100+ | $5.880 |
| 250+ | $5.760 |
| 500+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11015GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.26K4504
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo120V
Collector Emitter Voltage Max120V
Continuous Collector Current30A
Transition Frequency-
Power Dissipation Pd200W
DC Collector Current30A
Power Dissipation200W
RF Transistor CaseTO-3
No. of Pins2Pins
Transistor Case StyleTO-3
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ11015G from On Semiconductor is a through hole, 30A, 120V PNP darlington bipolar power transistor in TO-204AA(TO-3) package. Features high DC current gain and monolithic construction with built-in base emitter shunt resistor. It functions as an output device in complementary general purpose amplifier applications.
- Collector to emitter voltage (Vce) of -120V
- Collector current (Ic) of -30A
- Power dissipation of 200W
- Operating junction temperature range from -55°C to 200°C
- Collector emitter breakdown Voltage of -120V
- Collector emitter saturation voltage of -3V at 20A collector current
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
120V
Transition Frequency
-
DC Collector Current
30A
RF Transistor Case
TO-3
Transistor Case Style
TO-3
Transistor Mounting
Through Hole
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
120V
Continuous Collector Current
30A
Power Dissipation Pd
200W
Power Dissipation
200W
No. of Pins
2Pins
DC Current Gain hFE
1000hFE
Operating Temperature Max
200°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MJ11015G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability