Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79M12CDTRKGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel42K1254 Re-Reel04R7834RL Cut Tape04R7834 |
| Product Range | 500mA -12V LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,467 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 50+ | $0.316 |
| 100+ | $0.275 |
| 250+ | $0.255 |
| 500+ | $0.243 |
| 1000+ | $0.233 |
| 2500+ | $0.228 |
| 5000+ | $0.224 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.223 |
| 5000+ | $0.216 |
| 7500+ | $0.212 |
| 12500+ | $0.207 |
| 25000+ | $0.203 |
| 62500+ | $0.199 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79M12CDTRKGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel42K1254 Re-Reel04R7834RL Cut Tape04R7834 |
| Product Range | 500mA -12V LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | -35V |
| Input Voltage Max | - |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | -12V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | -12V |
| Output Voltage Nom | -12V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 500mA |
| Output Voltage Max | - |
| Polarity | Negative Output |
| Dropout Voltage Vdo | 1.1V |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| Dropout Voltage Typ @ Current | 1.1V |
| Dropout Voltage - Typ @ Current | 1.1V |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 500mA -12V LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC79M12CDTRKG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Applications
Industrial, Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | - |
| Fixed Output Voltage Nom | -12V |
| Output Voltage - Nom | -12V |
| Output Voltage Min | - |
| Output Current | 500mA |
| Polarity | Negative Output |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 1.1V |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | 0°C |
| Product Range | 500mA -12V LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | -35V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | -12V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 1.1V |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 1.1V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for MC79M12CDTRKG
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
