Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79M12CDTRKGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel50AC6098RL Cut Tape50AC6098 |
| Product Range | -12V 500mA LDO Voltage Regulators |
| Your Part Number |
11,801 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.354 |
| 100+ | $0.275 |
| 500+ | $0.243 |
| 1000+ | $0.233 |
| 2500+ | $0.228 |
| 10000+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC79M12CDTRKGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel50AC6098RL Cut Tape50AC6098 |
| Product Range | -12V 500mA LDO Voltage Regulators |
| Output Type | Fixed |
| Input Voltage Min | -6.1V |
| Input Voltage Max | -35V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | -12V |
| Output Voltage - Nom | -12V |
| Output Voltage Nom | -12V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 500mA |
| Polarity | Negative Output |
| Dropout Voltage Vdo | 1.1V |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 1.1V |
| Dropout Voltage Typ @ Current | 1.1V |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | -12V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | -35V |
| Fixed Output Voltage Nom | -12V |
| Output Voltage Nom | -12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Negative Output |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Dropout Voltage - Typ @ Current | 1.1V |
| Dropout Voltage Typ @ Current | 0 |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | 0°C |
| Product Range | -12V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | -6.1V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | -12V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 500mA |
| Dropout Voltage Vdo | 1.1V |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 1.1V |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Alternatives for MC79M12CDTRKG
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
