Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79L12ACPGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K7090
Product Range7912 Voltage Regulators
Your Part Number
6,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.406 |
| 250+ | $0.367 |
| 500+ | $0.330 |
| 1000+ | $0.301 |
| 5000+ | $0.217 |
Price for:Each
Minimum: 5
Multiple: 5
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L12ACPGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K7090
Product Range7912 Voltage Regulators
Fixed Output Voltage Nom-12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom-12V
Output Voltage Nom-12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Input Voltage Max-19V
Output Current100mA
Product Range7912 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
PackagingEach
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-12V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
-12V
Output Voltage Max
-
Input Voltage Max
-19V
Product Range
7912 Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
MSL
-
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
-12V
Output Voltage Min
-
Input Voltage Min
-35V
Output Current
100mA
Max Output Current
100mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for MC79L12ACPG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
