Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7915CD2TGCopy
Newark Part No.26K4434
Product Range-15V 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7915CD2TGCopy
Newark Part No.26K4434
Product Range-15V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-23V
Fixed Output Voltage Nom-15V
No. of Outputs1Outputs
Output Voltage Nom-15V
Adjustable Output Voltage Min-
Output Voltage - Nom-15V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo1.3V
PolarityNegative Output
Max Output Current1A
Output Current Max1A
LDO Regulator Case StyleTO-263 (D2PAK)
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-15V 1A LDO Voltage Regulators
MSL-
SVHCLead (19-Jan-2021)
Alternatives for MC7915CD2TG
2 Products Found
Product Overview
The MC7915CD2TG is a -15V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-23V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
1.3V
Max Output Current
1A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-15V 1A LDO Voltage Regulators
SVHC
Lead (19-Jan-2021)
Input Voltage Min
-35V
Fixed Output Voltage Nom
-15V
Output Voltage Nom
-15V
Output Voltage - Nom
-15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
1A
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
