Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M12CTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92K7078 |
| Product Range | 7812 Voltage Regulators |
| Your Part Number |
1,036 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 10+ | $0.504 |
| 100+ | $0.412 |
| 500+ | $0.376 |
| 1000+ | $0.364 |
| 2500+ | $0.352 |
| 10000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M12CTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92K7078 |
| Product Range | 7812 Voltage Regulators |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 12V |
| Output Voltage Nom | 12V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 19V |
| Input Voltage Max | 35V |
| Product Range | 7812 Voltage Regulators |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| IC Case / Package | - |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage - Nom | 12V |
| Output Voltage Min | - |
| Input Voltage Min | 19V |
| Product Range | 7812 Voltage Regulators |
| Max Output Current | 500mA |
| IC Case / Package | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Nom | 12V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for MC78M12CTG
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
