Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M05CTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92K7076 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,028 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.701 |
| 100+ | $0.475 |
| 500+ | $0.411 |
| 1000+ | $0.358 |
| 2500+ | $0.290 |
| 10000+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M05CTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 92K7076 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 5V |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 35V |
| Output Current | 500mA |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 500mA |
| Linear Regulator Case Style | TO-220 |
| Max Output Current | 500mA |
| Output Current Max | 500mA |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fixed Output Voltage Nom | 5V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 7805 Voltage Regulators |
| Linear Regulator Case Style | TO-220 |
| Output Current Max | 500mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Type | Fixed |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Output Current | 500mA |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Alternatives for MC78M05CTG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
