Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L15ACPGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92K7074
Product Range7815 Voltage Regulators
Your Part Number
8,332 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.501 |
| 10+ | $0.393 |
| 100+ | $0.231 |
| 500+ | $0.190 |
| 1000+ | $0.171 |
| 2500+ | $0.153 |
| 10000+ | $0.143 |
| 25000+ | $0.142 |
Price for:Each
Minimum: 5
Multiple: 5
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L15ACPGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92K7074
Product Range7815 Voltage Regulators
Output TypeFixed
Fixed Output Voltage Nom15V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Output Current100mA
Product Range7815 Voltage Regulators
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7815 Voltage Regulators
Max Output Current
100mA
Linear Regulator Case Style
TO-92
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Output Current
100mA
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Alternatives for MC78L15ACPG
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
