Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78L05ACPRPGCopy
Newark Part No.13AC3660
Product Range5V 100mA Linear Voltage Regulators
Your Part Number
5,550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 10+ | $0.205 |
| 100+ | $0.157 |
| 500+ | $0.126 |
| 1000+ | $0.122 |
| 4000+ | $0.121 |
Price for:Each
Minimum: 5
Multiple: 5
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L05ACPRPGCopy
Newark Part No.13AC3660
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Output Current100mA
Product Range5V 100mA Linear Voltage Regulators
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
30V
Product Range
5V 100mA Linear Voltage Regulators
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC78L05ACPRPG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
