Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7815ABD2TR4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42K1232
Cut Tape42AC1755
Product Range15V 1A Linear Voltage Regulators
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.700 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 50+ | $0.452 |
| 100+ | $0.397 |
| 250+ | $0.371 |
| 500+ | $0.364 |
| 1000+ | $0.356 |
| 2500+ | $0.349 |
| 5000+ | $0.341 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.394 |
| 2400+ | $0.381 |
| 4000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7815ABD2TR4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel42K1232
Cut Tape42AC1755
Product Range15V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Product Range15V 1A Linear Voltage Regulators
Input Voltage Max35V
Output Current1A
Output TypeFixed
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage - Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Input Voltage Max
35V
Output Type
Fixed
Output Current Max
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
15V
Output Voltage Max
-
Product Range
15V 1A Linear Voltage Regulators
Output Current
1A
Linear Regulator Case Style
TO-263 (D2PAK)
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
