Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC7812CTGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AC1436
Product Range7812 Voltage Regulators
Your Part Number
6,962 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 10+ | $0.587 |
| 100+ | $0.421 |
| 500+ | $0.373 |
| 1000+ | $0.335 |
| 2500+ | $0.285 |
| 10000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7812CTGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74AC1436
Product Range7812 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom12V
Output Voltage - Nom12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min19V
Input Voltage Max35V
Output Current1A
Product Range7812 Voltage Regulators
Output Current Max1A
Linear Regulator Case StyleTO-220
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
12V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7812 Voltage Regulators
Linear Regulator Case Style
TO-220
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
19V
Output Current
1A
Output Current Max
1A
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for MC7812CTG
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
