Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7805ACD2TGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 72T2521 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
1,061 In Stock
5,720 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.880 |
| 10+ | $0.624 |
| 100+ | $0.489 |
| 500+ | $0.479 |
| 1000+ | $0.469 |
| 2500+ | $0.460 |
| 10000+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7805ACD2TGCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 72T2521 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 5V |
| Output Type | Fixed |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Output Current | 1A |
| Input Voltage Max | 35V |
| Product Range | 7805 Voltage Regulators |
| Max Output Current | 1A |
| Output Current Max | 1A |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Output Current Max | 1A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fixed Output Voltage Nom | 5V |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Output Current | 1A |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 1A |
| Output Current Max | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 35V |
| Max Output Current | 1A |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | - |
Alternatives for MC7805ACD2TG
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
