Print Page
Image is for illustrative purposes only. Please refer to product description.

60,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $0.046 |
| 6000+ | $0.039 |
| 12000+ | $0.035 |
| 18000+ | $0.033 |
| 30000+ | $0.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74VHC1G04DFT2GCopy
Newark Part No.29X6068
Technical Datasheet
Logic Family / Base Number74VHC1G04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range-
Logic IC Family74VHC
Logic Case StyleSOT-353
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Base Number741G04
Output Current12.5mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC74VHC1G04DFT2G is an advanced high speed CMOS single inverter in 5 pin SOT-353 package. It is fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages including buffer output which provides high noise immunity and stable output. The MC74VHC1G04 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the device to be used to interface 5V circuits to 3V circuits.
- DC supply voltage of 2V to 5.5V and DC input voltage of 0V to 5.5V
- Operating temperature range from -55°C to 125°C
- High speed, tPD = 3.5ns at VCC = 5V
- Maximum quiescent supply current of 1µA at VIN = VCC or GND, TA = 25°C
- Low power dissipation
- Power down protection provided on inputs
- Balanced propagation delays
- Pin and function compatible with other standard logic families
- Chip complexity (FETs = 105)
Technical Specifications
Logic Family / Base Number
74VHC1G04
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Logic IC Family
74VHC
Supply Voltage Min
2V
Logic IC Base Number
741G04
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-353
Supply Voltage Max
5.5V
Output Current
12.5mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC74VHC1G04DFT2G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
