Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LCX16373DTGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81Y6689
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 10+ | $1.940 |
| 117+ | $1.550 |
| 507+ | $1.380 |
| 1014+ | $1.060 |
| 2535+ | $0.907 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX16373DTGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81Y6689
Logic Family / Base Number74LCX16373
Latch TypeTransparent
IC Output TypeTri State Non Inverted
Propagation Delay5.4ns
Output Current24mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
No. of Bits16bit
Logic IC Family74LCX
Logic IC Base Number7416373
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LCX16373
IC Output Type
Tri State Non Inverted
Output Current
24mA
Logic Case Style
TSSOP
Supply Voltage Min
2V
No. of Bits
16bit
Logic IC Base Number
7416373
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
Transparent
Propagation Delay
5.4ns
IC Case / Package
TSSOP
No. of Pins
48Pins
Supply Voltage Max
3.6V
Logic IC Family
74LCX
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MC74LCX16373DTG
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
