Print Page
34,566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.370 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 50+ | $0.227 |
| 100+ | $0.196 |
| 250+ | $0.181 |
| 500+ | $0.172 |
| 1000+ | $0.165 |
| 2500+ | $0.162 |
| 5000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC14ADTR2GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel81Y6651RL Cut Tape81Y6651 |
| Product Range | 74HC14 |
| Logic Function | Inverter |
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | TSSOP |
| IC Case / Package | TSSOP |
| Product Range | 74HC14 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| Logic Case Style | TSSOP |
| Product Range | 74HC14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| No. of Elements | Hex |
|---|---|
| No. of Pins | 14Pins |
| IC Case / Package | TSSOP |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for MC74HC14ADTR2G
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

