Print Page
4,069 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.477 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.477 |
| 10+ | $0.345 |
| 15+ | $0.329 |
| 25+ | $0.313 |
| 50+ | $0.295 |
| 125+ | $0.277 |
| 250+ | $0.260 |
| 500+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.298 |
| 5000+ | $0.293 |
| 7500+ | $0.276 |
| 12500+ | $0.262 |
| 25000+ | $0.249 |
| 62500+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC14ADR2GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel86AK1627 Re-Reel25R4768RL Cut Tape25R4768 |
| Product Range | 74HC14 |
| Logic Family / Base Number | 74HC14 |
| Logic Function | Inverter |
| No. of Elements | Hex |
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| Product Range | 74HC14 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 7414 |
| Output Current | 5.2mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | Yes |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74HC14 |
|---|---|
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| Logic Case Style | SOIC |
| Product Range | 74HC14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (25-Jun-2025) |
| Logic Function | Inverter |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7414 |
| Operating Temperature Min | -55°C |
| Automotive Qualification Standard | - |
| MSL | - |
Alternatives for MC74HC14ADR2G
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

