Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.147 | $367.50 |
| Total Price | $367.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.147 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.211 |
| 5000+ | $0.207 |
| 7500+ | $0.203 |
| 12500+ | $0.198 |
| 25000+ | $0.194 |
| 62500+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC08ADTR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel42K0845
Cut Tape04R7797
Product Range74HC08
Technical Datasheet
Logic FunctionAND Gate
Logic Family / Base Number74HC08
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74HC08
Logic IC Family74HC
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7408
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC74HC08ADTR2G is a high-performance Silicon-Gate CMOS based quad 2-input AND Gate. The device is identical in pin out to the LS08. The device inputs are compatible with Standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No.7A requirements
- Chip complexity - 24 FETs or 6 equivalent gates
Applications
Industrial
Technical Specifications
Logic Function
AND Gate
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
7408
Output Current
5.2mA
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Logic Family / Base Number
74HC08
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
74HC08
Logic Case Style
TSSOP
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
Technical Docs (3)
Alternatives for MC74HC08ADTR2G
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

