Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 55+ | $0.249 |
| 110+ | $0.233 |
| 165+ | $0.228 |
| 275+ | $0.224 |
| 550+ | $0.219 |
| 1375+ | $0.214 |
| 2750+ | $0.210 |
Price for:Each
Minimum: 55
Multiple: 55
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC02ADGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 45J1280 |
| Product Range | 74HC02 |
| Technical Datasheet | |
| Logic Function | NOR Gate |
| Logic Family / Base Number | 74HC02 |
| Logic Type | NOR |
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Product Range | 74HC02 |
| Logic IC Family | 74HC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Logic IC Base Number | 7402 |
| Output Current | 5.2mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC74HC02ADG is a high-performance Silicon-Gate CMOS based quad 2-input NOR Gate. The device is identical in pin out to the LS02. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs.
- 10 LSTTL loads output drive capability
- Outputs directly interface to CMOS, NMOS and TTL
- 1µA Low input current
- High noise immunity characteristic of CMOS devices
- In compliance with the JEDEC standard No.7A requirements
- Chip complexity - 40 FETs or 10 equivalent gates
Applications
Industrial
Technical Specifications
| Logic Function | NOR Gate |
|---|---|
| Logic Type | NOR |
| No. of Inputs | 2Inputs |
| IC Case / Package | SOIC |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 5.2mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2024) |
| Logic Family / Base Number | 74HC02 |
|---|---|
| No. of Elements | Quad |
| No. of Pins | 14Pins |
| Product Range | 74HC02 |
| Logic Case Style | SOIC |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7402 |
| Operating Temperature Min | -55°C |
| MSL | - |
Technical Docs (3)
Alternatives for MC74HC02ADG
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

