Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 825+ | $0.367 |
| 1000+ | $0.320 |
| 2500+ | $0.259 |
| 10000+ | $0.251 |
Price for:Each
Minimum: 825
Multiple: 825
$302.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74ACT02DGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.45J1231
Product Range74ACT02
Technical Datasheet
Logic FunctionNOR Gate
Logic Family / Base Number74ACT02
Logic TypeNOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74ACT02
Logic Case StyleSOIC
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7402
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC74ACT02DG is a high-performance Silicon-Gate CMOS based quad 2-input NOR Gate operates at a voltage range of 4.5 to 5.5V. The device has TTL compatible Inputs.
- 24mA Outputs source/sink
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
Logic Type
NOR
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Base Number
7402
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Family / Base Number
74ACT02
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74ACT02
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MC74ACT02DG
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

