Print Page
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.461 |
| 100+ | $0.421 |
| 500+ | $0.364 |
| 1000+ | $0.362 |
| 2500+ | $0.360 |
| 10000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74AC14DGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 81Y6622 |
| Product Range | 74AC14 |
| Logic Family / Base Number | 74AC14 |
| Logic Function | Inverter |
| No. of Elements | Hex |
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| No. of Pins | 14Pins |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| Product Range | 74AC14 |
| Logic IC Family | 74AC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 7414 |
| Output Current | 24mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Packaging | Each |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | Yes |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74AC14 |
|---|---|
| No. of Elements | Hex |
| No. of Inputs | 1Inputs |
| Logic Case Style | SOIC |
| Product Range | 74AC14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 24mA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| Logic Function | Inverter |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Logic IC Family | 74AC |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 7414 |
| Operating Temperature Min | -40°C |
| Packaging | Each |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for MC74AC14DG
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

