Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.361 |
| 1000+ | $0.315 |
| 2500+ | $0.255 |
| 10000+ | $0.247 |
Price for:Each
Minimum: 825
Multiple: 55
$297.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74AC132DG
Newark Part No.26K4116
Product Range74AC132
Technical Datasheet
Logic Family / Base Number74AC132
Logic FunctionNAND Gate
No. of ElementsQuad
Logic TypeNAND Schmitt Trigger
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74AC132
Logic IC Family74AC
Logic Case StyleSOIC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number74132
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AC132
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
74AC
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
MSL
-
Logic Function
NAND Gate
Logic Type
NAND Schmitt Trigger
No. of Pins
14Pins
Product Range
74AC132
Logic Case Style
SOIC
Supply Voltage Max
6V
Logic IC Base Number
74132
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74AC132DG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

