Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33202DR2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel79Y9403RL Cut Tape79Y9403 |
| Your Part Number | |
| Technical Datasheet |
4,653 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.571 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.571 |
| 10+ | $0.423 |
| 15+ | $0.405 |
| 25+ | $0.386 |
| 50+ | $0.366 |
| 125+ | $0.346 |
| 250+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33202DR2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel79Y9403RL Cut Tape79Y9403 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 2.2MHz |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 1.8V to 12V |
| Supply Voltage Range | 1.8V to 12V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 8mV |
| Input Bias Current | 80nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 2.2MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 1V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 1.8V to 12V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 80nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 2.2MHz |
| Slew Rate | 1V/µs |
| Gain Bandwidth Product | 2.2MHz |
|---|---|
| Supply Voltage Range | 1.8V to 12V |
| IC Case / Package | SOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 8mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Alternatives for MC33202DR2G
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
