Print Page
2,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.860 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.611 |
| 100+ | $0.483 |
| 500+ | $0.432 |
| 1000+ | $0.416 |
| 2500+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33063AVDR2GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel97Y9383RL Cut Tape97Y9383 |
| Product Range | MC34063A |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Boost, Buck, Inverting |
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Max Output Current | 1.5A |
| Output Current | 1.5A |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.25V |
| Output Voltage Max | 40V |
| Switching Frequency Typ | 33kHz |
| Efficiency | 87.7% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | MC34063A |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | SOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 33kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Boost, Buck, Inverting |
| Input Voltage Max | 40V |
| Output Current | 1.5A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Efficiency | 87.7% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Max Output Current | 1.5A |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.25V |
| Switching Frequency Typ | 33kHz |
| Operating Temperature Min | -40°C |
| Product Range | MC34063A |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SOIC |
| Switching Frequency | 33kHz |
Technical Docs (2)
Alternatives for MC33063AVDR2G
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

