Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33063ADGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 92K6923 |
| Your Part Number | |
| Technical Datasheet |
4,590 In Stock
1,176 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 10+ | $0.718 |
| 100+ | $0.552 |
| 500+ | $0.488 |
| 1000+ | $0.425 |
| 2500+ | $0.345 |
| 10000+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC33063ADGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 92K6923 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Buck, Boost, Inverting |
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Output Current | 1.5A |
| Max Output Current | 1.5A |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.25V |
| Output Voltage Max | 40V |
| Switching Frequency Typ | 33kHz |
| Efficiency | 87.7% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | SOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 100kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Buck, Boost, Inverting |
| Input Voltage Max | 40V |
| Max Output Current | 1.5A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 40V |
| Efficiency | 87.7% |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3V |
| Output Current | 1.5A |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 1.25V |
| Switching Frequency Typ | 33kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SOIC |
| Switching Frequency | 100kHz |
Technical Docs (3)
Alternatives for MC33063ADG
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
