Print Page
MC1496DR2G
RF Modulation / Demodulation IC, 300 MHz Bandwidth, 12 V to 30 V supply, 8 Transistors, SOIC-14
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC1496DR2GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel29X6045 Cut Tape45J1148 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.224 | $560.00 |
| Total Price | $560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.224 |
| 5000+ | $0.220 |
| 7500+ | $0.215 |
| 12500+ | $0.211 |
| 25000+ | $0.206 |
| 62500+ | $0.202 |
| 125000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.190 |
| 5000+ | $0.186 |
| 7500+ | $0.172 |
| 12500+ | $0.160 |
| 25000+ | $0.150 |
| 62500+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC1496DR2GCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel29X6045 Cut Tape45J1148 |
| Technical Datasheet | |
| Frequency Min | - |
| Frequency Max | - |
| Supply Voltage Min | - |
| No. of Pins | 14Pins |
| Supply Voltage Max | 30V |
| RF IC Case Style | SOIC |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The MC1496DR2G is a Balanced Modulator/Demodulator designed for use where the output voltage is a product of an input voltage (signal) and a switching function (carrier). Typical applications include suppressed carrier and amplitude modulation, synchronous detection, FM detection, phase detection and chopper applications.
- Adjustable gain and signal handling
- Balanced inputs and outputs
- Device contains 8 active transistors
- 85dB Typical high common mode rejection
- 10mA Maximum bias current
- 33mW DC power dissipation
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Frequency Min | - |
|---|---|
| Supply Voltage Min | - |
| Supply Voltage Max | 30V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
| Frequency Max | - |
|---|---|
| No. of Pins | 14Pins |
| RF IC Case Style | SOIC |
| Operating Temperature Max | 70°C |
| MSL | - |
Technical Docs (3)
Alternatives for MC1496DR2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
