Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14541BDR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45J1125
Re-Reel50AC5982RL
Cut Tape50AC5982
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.741 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 50+ | $0.502 |
| 100+ | $0.450 |
| 250+ | $0.426 |
| 500+ | $0.411 |
| 1000+ | $0.398 |
| 2500+ | $0.390 |
| 5000+ | $0.382 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.326 |
| 7500+ | $0.318 |
| 12500+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14541BDR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45J1125
Re-Reel50AC5982RL
Cut Tape50AC5982
Frequency6MHz
Supply Voltage Min3V
Supply Voltage Max18V
Digital IC CaseSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
6MHz
Supply Voltage Max
18V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Digital IC Case
SOIC
No. of Pins
14Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Alternatives for MC14541BDR2G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
