Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14022BDR2G
Newark Part No.50AC5967
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14022BDR2G
Newark Part No.50AC5967
Technical Datasheet
Logic Family / Base NumberMC14022B
Counter TypeJohnson
Clock Frequency16MHz
Count Maximum15
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family4000B
Logic IC Base Number4022
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC14022BDR2G
2 Products Found
Technical Specifications
Logic Family / Base Number
MC14022B
Clock Frequency
16MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4022
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Johnson
Count Maximum
15
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
4000B
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability