Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11DGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AC4500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.440 |
| 25+ | $3.880 |
| 50+ | $3.650 |
| 100+ | $3.160 |
| 250+ | $2.640 |
| 500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11DGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14AC4500
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Supply Voltage Min3V
Supply Voltage Max3.8V
Frequency1GHz
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs2Outputs
IC Output TypeECL, PECL
IC Input TypeECL
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Supply Voltage Min
3V
Frequency
1GHz
No. of Pins
8Pins
Product Range
-
IC Output Type
ECL, PECL
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Clock Buffer Type
Fanout Buffer
Supply Voltage Max
3.8V
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
2Outputs
IC Input Type
ECL
Operating Temperature Max
95°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for MC100LVEL11DG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
