Print Page
22,028 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.999 | $5.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.999 |
| 50+ | $0.644 |
| 100+ | $0.431 |
| 250+ | $0.422 |
| 500+ | $0.414 |
| 1000+ | $0.405 |
| 2500+ | $0.397 |
| 5000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.266 |
| 7500+ | $0.260 |
| 12500+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS540T3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel04X6421
Re-Reel94T5861RL
Cut Tape94T5861
Product RangeMBRS5
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current190A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS5
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
190A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
MBRS5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

