Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBRS360T3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel94W8548
Re-Reel38K4490RL
Cut Tape38K4490
Your Part Number
39,242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.890 | $4.45 |
| Total Price | $4.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.890 |
| 10+ | $0.550 |
| 15+ | $0.501 |
| 25+ | $0.452 |
| 50+ | $0.403 |
| 125+ | $0.356 |
| 250+ | $0.349 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.216 |
| 5000+ | $0.198 |
| 7500+ | $0.194 |
| 12500+ | $0.190 |
| 25000+ | $0.186 |
| 62500+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS360T3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel94W8548
Re-Reel38K4490RL
Cut Tape38K4490
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current80A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRS360T3G
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
