Print Page
1,878 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.640 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.640 |
| 10+ | $0.437 |
| 15+ | $0.403 |
| 25+ | $0.370 |
| 50+ | $0.336 |
| 125+ | $0.302 |
| 250+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.281 |
| 3000+ | $0.268 |
| 6000+ | $0.242 |
| 12000+ | $0.222 |
| 18000+ | $0.209 |
| 30000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS360BT3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel94W8547
Re-Reel04X6420RL
Cut Tape04X6420
Product RangeMBRS3
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current125A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
125A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
740mV
Operating Temperature Max
175°C
Product Range
MBRS3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRS360BT3G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

