Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.215 |
| 5000+ | $0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$537.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS2H100T3GCopy
Newark Part No.25AJ1028
Product RangeMBRS2
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Forward Current If(AV)2A
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max650mV
Forward Voltage VF Max650mV
Forward Surge Current Ifsm Max130A
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS2
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
2A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
650mV
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
650mV
Forward Surge Current Ifsm Max
130A
Operating Temperature Max
175°C
Product Range
MBRS2
Automotive Qualification Standard
-
Alternatives for MBRS2H100T3G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

