Print Page
3,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.245 | $0.00 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.715 |
| 15+ | $0.441 |
| 25+ | $0.432 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.245 |
| 3000+ | $0.234 |
| 6000+ | $0.211 |
| 12000+ | $0.193 |
| 18000+ | $0.182 |
| 30000+ | $0.171 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS230LT3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel25AJ1029
Re-Reel99Y1886RL
Cut Tape99Y1886
Product RangeMBRS2
Repetitive Peak Reverse Voltage30V
Repetitive Peak Reverse Voltage30V
Forward Current If(AV)2A
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Voltage VF Max500mV
Forward Surge Current Ifsm Max40A
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS2
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Current If(AV)
2A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
500mV
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
500mV
Forward Surge Current Ifsm Max
40A
Operating Temperature Max
175°C
Product Range
MBRS2
Automotive Qualification Standard
-
Alternatives for MBRS230LT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

