Print Page
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.265 | $0.00 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.755 |
| 50+ | $0.467 |
| 100+ | $0.301 |
| 250+ | $0.265 |
| 500+ | $0.229 |
| 1000+ | $0.205 |
| 2500+ | $0.201 |
| 5000+ | $0.197 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.265 |
| 3000+ | $0.253 |
| 6000+ | $0.228 |
| 12000+ | $0.210 |
| 18000+ | $0.198 |
| 30000+ | $0.185 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS190T3GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel22AC8298
Re-Reel58M8755RL
Cut Tape58M8755
Product RangeMBRS1
Repetitive Peak Reverse Voltage90V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
750mV
Operating Temperature Max
175°C
Product Range
MBRS1
SVHC
No SVHC (25-Jun-2025)
Alternatives for MBRS190T3G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

