Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRF20H150CTG
Newark Part No.82Y6923
Product RangeMBRF2
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220FP
No. of Pins3Pins
Forward Voltage Max870mV
Forward Surge Current180A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBRF2
Qualification-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220FP
Forward Voltage Max
870mV
Operating Temperature Max
150°C
Product Range
MBRF2
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate