Print Page
37,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.546 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.546 |
| 10+ | $0.438 |
| 25+ | $0.414 |
| 50+ | $0.410 |
| 100+ | $0.406 |
| 250+ | $0.401 |
| 500+ | $0.396 |
| 1000+ | $0.390 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.347 |
| 5000+ | $0.336 |
| 10000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD660CTT4GCopy
Newark Part No.
Full Reel85W2811
Re-Reel04X6415
Cut Tape04X6415
Product RangeMBRD6
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current6A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRD6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
6A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
MBRD6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRD660CTT4G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

