Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.634 |
| 7500+ | $0.600 |
| 12500+ | $0.588 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD5H100T4G.Copy
Newark Part No.27AC8316
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current105A
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
105A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
5A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
710mV
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for MBRD5H100T4G.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
