Print Page
29,804 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.125 | $0.00 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.519 |
| 15+ | $0.317 |
| 25+ | $0.311 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.125 |
| 15000+ | $0.122 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRA130LT3GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel31Y2459
Re-Reel38K4473RL
Cut Tape38K4473
Product RangeMBRA1
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max410mV
Forward Surge Current25A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRA1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
410mV
Operating Temperature Max
125°C
Product Range
MBRA1
SVHC
No SVHC (25-Jun-2025)
Alternatives for MBRA130LT3G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

