Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR1660Copy
Newark Part No.64AH3987
Product RangeMBR16
Repetitive Peak Reverse Voltage60V
Repetitive Peak Reverse Voltage60V
Forward Current If(AV)16A
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage VF Max750mV
Forward Voltage Max750mV
Forward Surge Current150A
Forward Surge Current Ifsm Max150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR16
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Current If(AV)
16A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage Max
750mV
Forward Surge Current Ifsm Max
150A
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
60V
Average Forward Current
16A
Diode Case Style
TO-220AC
Forward Voltage VF Max
750mV
Forward Surge Current
150A
Operating Temperature Max
150°C
Product Range
MBR16
Automotive Qualification Standard
-
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

