Print Page
2,893 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.462 |
| 10+ | $0.365 |
| 100+ | $0.217 |
| 500+ | $0.181 |
| 1000+ | $0.163 |
| 2500+ | $0.147 |
| 10000+ | $0.138 |
| 25000+ | $0.137 |
Price for:Each
Minimum: 5
Multiple: 5
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR160GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82Y6926
Product RangeMBR16
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max750mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR16
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
1A
Diode Case Style
Axial Leaded
Forward Voltage Max
750mV
Operating Temperature Max
150°C
Product Range
MBR16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR160G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

