Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBR140ESFT1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel50AC5361RL Cut Tape50AC5361 |
| Your Part Number | |
| Technical Datasheet |
24,580 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.288 |
| 15+ | $0.261 |
| 25+ | $0.235 |
| 50+ | $0.208 |
| 125+ | $0.182 |
| 250+ | $0.159 |
| 500+ | $0.136 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MBR140ESFT1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel50AC5361RL Cut Tape50AC5361 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | SOD-123FL |
| No. of Pins | 2Pins |
| Forward Voltage Max | 560mV |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 30A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | SOD-123FL |
| Forward Voltage Max | 560mV |
| Operating Temperature Max | 175°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MBR140ESFT1G
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
