Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT14DTT1G
Newark Part No.
Full Reel61K1039
Re-Reel81Y6874
Cut Tape81Y6874
Product Range74VHC1G14
Technical Datasheet
Logic Family / Base Number74VHC1G14
Logic FunctionInverter
Logic TypeSchmitt Trigger Inverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range74VHC1G14
Logic IC Family74VHC
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Base Number741G14
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Alternatives for M74VHC1GT14DTT1G
1 Product Found
Technical Specifications
Logic Family / Base Number
74VHC1G14
Logic Type
Schmitt Trigger Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Product Range
74VHC1G14
Supply Voltage Min
3V
Logic IC Base Number
741G14
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-23
Logic IC Family
74VHC
Supply Voltage Max
5.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

