Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 100 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8711T-TLM-H
Newark Part No.52T8056
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current800mA
Output Voltage-
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
16V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
TSSOP
Motor Type
Two Phase Stepper
Output Current
800mA
IC Case / Package
TSSOP
Supply Voltage Min
4V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LV8711T-TLM-H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
