Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLV8702V-TLM-H
Newark Part No.
Full Reel56W6759
Re-Reel03AJ1947
Cut Tape03AJ1947
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8702V-TLM-H
Newark Part No.
Full Reel56W6759
Re-Reel03AJ1947
Cut Tape03AJ1947
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current2.5A
Output Voltage-
IC Case / PackageSSOP-J-EP
No. of Pins44Pins
Supply Voltage Min9V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP-J-EP
Alternatives for LV8702V-TLM-H
1 Product Found
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
44Pins
Supply Voltage Max
32V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Stepper
Output Current
2.5A
IC Case / Package
SSOP-J-EP
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP-J-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
