Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8402GP-TE-L-HCopy
Newark Part No.52T8044
Technical Datasheet
IC TypeForward/Reverse Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageQFN
No. of Pins24Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
QFN
Motor Type
-
Output Current
1.4A
IC Case / Package
QFN
Supply Voltage Min
2.8V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
