Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLV11961HA-AHCopy
Newark Part No.
Full Reel86X0677
Re-Reel93X6367
Cut Tape93X6367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV11961HA-AHCopy
Newark Part No.
Full Reel86X0677
Re-Reel93X6367
Cut Tape93X6367
Technical Datasheet
IC TypeFan Motor Driver
Motor Type-
No. of Outputs2Outputs
Output Current1A
Output Voltage-
IC Case / PackageHSSOP
No. of Pins14Pins
Supply Voltage Min3.6V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleHSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
14Pins
Supply Voltage Max
16V
Operating Temperature Max
95°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
HSSOP
Motor Type
-
Output Current
1A
IC Case / Package
HSSOP
Supply Voltage Min
3.6V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for LV11961HA-AH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
