Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM339DR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel29X6010
Re-Reel74AC1144
Cut Tape74AC1144
Your Part Number
105,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.584 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.584 |
| 10+ | $0.458 |
| 25+ | $0.388 |
| 50+ | $0.332 |
| 100+ | $0.286 |
| 250+ | $0.249 |
| 500+ | $0.211 |
| 1000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.183 |
| 12000+ | $0.167 |
| 18000+ | $0.157 |
| 30000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM339DR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel29X6010
Re-Reel74AC1144
Cut Tape74AC1144
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range3V to 36V
Supply Voltage Range3V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators4 Comparators
Response Time1.3µs
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
1.3µs
Supply Voltage Range
3V to 36V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
No. of Channels
4Channels
Supply Voltage Range
3V to 36V
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
Alternatives for LM339DR2G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
